HellermannTyton 115-00030 SPEEDYTIE-HIRS-BK-V1 Cable tie 750 mm 13 mm Black Releasable, Backwards loop eyelet, Quick-fit
Number (Package size 5 pc(s))
Highlights & Details
HellermannTyton 115-00030 SPEEDYTIE-HIRS-BK-V1 Cable tie 750 mm 13 mm Black Releasable, Backwards loop eyelet, Quick-fit 5 pc(s)
- Patented SpeedyClick lock for easy opening and closing
Our service for you
Technical specifications
- Fire resistance: in accordance with UL94 V2
- Dim
(L x W) 750 x 13 mm
- Product type
Cable tie
- Content
5 pc(s)
- Factory colour
Black
- Cable tie length
750 mm
- Cable tie width
13 mm
- Cable tie features
Releasable
Backwards loop eyelet
Quick-fit
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
210 mm
- Manufacturer part #
115-00030
- Material (details)
PA66
- Dimensions
(L x W) 750 x 13 mm
- Minimum holding force
888 N
- RoHS-compliant
Yes
- Type
SPEEDYTIE-HIRS-BK-V1
- Operating temperature
-40 - +85 °C, short-term max. (500 h) +105°C °C
- Bundle diameter
210 mm
- Temperature range
-40 - +85 °C, short-term max. (500 hrs) +105 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547927 HellermannTyton 115-00030 SPEEDYTIE-HIRS-BK-V1 Cable tie 750 mm 13 mm Black Releasable, Backwards loop eyelet, Quick-fit
User & Safety Instructions
User & Safety Instructions 547927 HellermannTyton 115-00030 SPEEDYTIE-HIRS-BK-V1 Cable tie 750 mm 13 mm Black Releasable, Backwards loop eyelet, Quick-fit
Description
Scope of delivery
- 5 pieces per pack