HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Cable tie 180 mm 7 mm Black Releasable, Highly flexible, Backwards loop e
Number (Package size 16 pc(s))
Highlights & Details
HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Cable tie 180 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 16 pc(s)
- 16 pc(s) pack
- Elastic and versatile
- UV, weather-resistant
Technical specifications
- Flame-retardant properties: Complies with UL94 HB
- Dim
(L x W) 180 x 7 mm
- Product type
Cable tie
- Content
16 pc(s)
- Factory colour
Black
- Cable tie length
180 mm
- Cable tie width
7 mm
- Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Thermoplastic polyurethane (TPU)
- Fire protection properties
UL94 HB
- Max. bundle diameter
45 mm
- Manufacturer part #
115-07190
- Material (details)
TPU
- Dimensions
(L x W) 180 x 7 mm
- Minimum holding force
57 N
- RoHS-compliant
Yes
- Type
SOFTFIX-XS-TPU-BK-XW
- Operating temperature
-40 - +85 °C
- Bundle diameter
45 mm
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545458 HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Cable tie 180 mm 7 mm Black Releasable, Highly flexible, Backwards loop e
User & Safety Instructions
User & Safety Instructions 545458 HellermannTyton 115-07190 SOFTFIX-XS-TPU-BK-XW Cable tie 180 mm 7 mm Black Releasable, Highly flexible, Backwards loop e
Description
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.