HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Cable tie 260 mm 11 mm Black Releasable, Highly flexible, Backwards loop ey
Number (Package size 8 pc(s))
Highlights & Details
HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Cable tie 260 mm 11 mm Black Releasable, Highly flexible, Backwards loop eyelet 8 pc(s)
- 8 pc(s) pack
- Elastic and versatile
- UV, weather-resistant
Technical specifications
- Flame-retardant properties: Complies with UL94 HB
- Dim
(L x W) 260 x 11 mm
- Product type
Cable tie
- Content
8 pc(s)
- Factory colour
Black
- Cable tie length
260 mm
- Cable tie width
11 mm
- Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Thermoplastic polyurethane (TPU)
- Fire protection properties
UL94 HB
- Max. bundle diameter
55 mm
- Manufacturer part #
115-11270
- Material (details)
TPU
- Dimensions
(L x W) 260 x 11 mm
- Minimum holding force
123 N
- RoHS-compliant
Yes
- Type
SOFTFIX-M-TPU-BK-Y
- Operating temperature
-40 - +85 °C
- Bundle diameter
55 mm
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545456 HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Cable tie 260 mm 11 mm Black Releasable, Highly flexible, Backwards loop ey
User & Safety Instructions
User & Safety Instructions 545456 HellermannTyton 115-11270 SOFTFIX-M-TPU-BK-Y Cable tie 260 mm 11 mm Black Releasable, Highly flexible, Backwards loop ey
Description
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.