
HellermannTyton 115-28589 SRT58028 Cable tie 580 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
Number
Highlights & Details
HellermannTyton 115-28589 SRT58028 Cable tie 580 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)
- 1 pc(s) pack
- Elastic and versatile
- UV, weather-resistant
Our service for you
Technical specifications
- Flame-retardant properties: Complies with UL94 HB
- Dim
(L x W) 580 x 28
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
580 mm
- Cable tie width
28 mm
- Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Thermoplastic polyurethane (TPU)
- Fire protection properties
UL94 HB
- Max. bundle diameter
150 mm
- Manufacturer part #
115-28589
- Dimensions
(L x W) 580 x 28 mm
- Minimum holding force
360 N
- RoHS-compliant
Yes
- Type
SRT58028
- Operating temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1198949 HellermannTyton 115-28589 SRT58028 Cable tie 580 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
User & Safety Instructions
User & Safety Instructions 1198949 HellermannTyton 115-28589 SRT58028 Cable tie 580 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
Description
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.











