
HellermannTyton 115-28889 SRT88028 Cable tie 880 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
Number
Highlights & Details
HellermannTyton 115-28889 SRT88028 Cable tie 880 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(s)
- 1 pc(s) pack
- Elastic and versatile
- UV, weather-resistant
Our service for you
Technical specifications
- Flame-retardant properties: Complies with UL94 HB
- Dim
(L x W) 880 x 240
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
880 mm
- Cable tie width
28 mm
- Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Thermoplastic polyurethane (TPU)
- Fire protection properties
UL94 HB
- Max. bundle diameter
240 mm
- Manufacturer part #
115-28889
- Dimensions
(L x W) 880 x 240 mm
- Minimum holding force
360 N
- RoHS-compliant
Yes
- Type
SRT88028
- Operating temperature
-40 - +85 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1198950 HellermannTyton 115-28889 SRT88028 Cable tie 880 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
User & Safety Instructions
User & Safety Instructions 1198950 HellermannTyton 115-28889 SRT88028 Cable tie 880 mm 28 mm Black Releasable, Highly flexible, Backwards loop eyelet 1 pc(
Description
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.











