
Number
Highlights & Details
HellermannTyton 115-40300 REZ300-N66-BK-C1 Cable tie 305 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)
- Quick-opening mechanism
Our service for you
Technical specifications
- Dim
(L x B) 305 x 4.7 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
305 mm
- Cable tie width
4.70 mm
- Cable tie features
Wing lock
Releasable
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Fire protection properties
in accordance with UL94 V2
- Max. bundle diameter
80 mm
- Manufacturer part #
115-40300
- Material (details)
Polyamide 6.6
- Dimensions
(L x B) 305 x 4.7 mm
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
REZ300-N66-BK-C1
- Type
REZ300
- Temperature range
(short-term up to +105 °C) -40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 542821 HellermannTyton 115-40300 REZ300-N66-BK-C1 Cable tie 305 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542821 HellermannTyton 115-40300 REZ300-N66-BK-C1 Cable tie 305 mm 4.70 mm Black Wing lock, Releasable 1 pc(s)
Description
The REZ-cable binders are suitable at all those places, where an easy and simple reopening is important e.g. in case of cable pre-mounting in cable fabrication.


