
Number (Package size 100 pc(s))
Highlights & Details
Technical specifications
- Dim
(L x W) 200 x 4.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Heat-resistant
- Gearing
Outside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
118-05060
- Material (details)
PA66W
- Dimensions
(L x W) 200 x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50ROS-W-BK-C1
- Bundle diameter
50 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 546299 HellermannTyton 118-05060 T50ROS-W-BK-C1 Cable tie 200 mm 4.60 mm Black Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 546299 HellermannTyton 118-05060 T50ROS-W-BK-C1 Cable tie 200 mm 4.60 mm Black Heat-resistant 100 pc(s)












