
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.08
6
7% = € 0.08
€ 1.00
10
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.08 / piece)
€ 2.16
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 6.2 x 12.2 mm
- Plate diameter: 22 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
5 mm
- Cable tie features
Spring toggle and disc
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.00 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
30 mm
- Manufacturer part #
126-00015
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50SDOP
Documents & Downloads
Datasheet
Datasheet 1198956 HellermannTyton 126-00015 T50SDOP Cable tie 160 mm 5 mm Black Spring toggle and disc, Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198956 HellermannTyton 126-00015 T50SDOP Cable tie 160 mm 5 mm Black Spring toggle and disc, Heat-resistant 1 pc(s)







