
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.25
9
8% = € 0.02
€ 0.23
15
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.25 / piece)
€ 0.75
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 5.2 - 5.6 mm
- Pad diameter: 16 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
1.30 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
35 mm
- Manufacturer part #
126-00075
- Minimum holding force
180 N
- Mounting Ø (max.)
6.7 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T50SOSKSFT5,4E
Documents & Downloads
Datasheet
Datasheet 1198960 HellermannTyton 126-00075 T50SOSKSFT5,4E Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198960 HellermannTyton 126-00075 T50SOSKSFT5,4E Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)







