
Number
Highlights & Details
Domed push mount tie
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 6.3 - 6.7 mm
- Pad diameter: 16 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.50 mm
- Min. sheet thickness
1.9 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
30 mm
- Manufacturer part #
126-03102
- Minimum holding force
200 N
- Mounting Ø (max.)
6.5 mm
- Mounting Ø (min.)
6.1 mm
- RoHS-compliant
Yes
- Type
T50SOSSFT6,5E-HS-BK
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 545933 HellermannTyton 126-03102 T50SOSSFT6,5E-HS-BK Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545933 HellermannTyton 126-03102 T50SOSSFT6,5E-HS-BK Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)









