
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Lateral bundling
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3 mm
- Min. sheet thickness
1 mm
- Fire protection properties
UL94 V2/UL94 HB
- Max. bundle diameter
45 mm
- Manufacturer part #
150-40591
- RoHS-compliant
Yes
- Type
T50ROSEC5A-MC5-BK-D1
Documents & Downloads
Datasheet
Datasheet 542588 HellermannTyton 150-40591 T50ROSEC5A-MC5-BK-D1 Cable tie 200 mm 4.60 mm Black Lateral bundling 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542588 HellermannTyton 150-40591 T50ROSEC5A-MC5-BK-D1 Cable tie 200 mm 4.60 mm Black Lateral bundling 1 pc(s)








