
HellermannTyton 166-21012 HG16-S-PG11 Hose tail Black PG11 11.80 mm Straight 1 pc(s)
Highlights & Details
Hose screwing HelaGuard HG-S, straight
- IP66
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Dim
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
11.80 mm
- External thread
PG11
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21012
- RoHS-compliant
Yes
- Type
HG16-S-PG11
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
Documents & Downloads
Datasheet
Datasheet 604532 HellermannTyton 166-21012 HG16-S-PG11 Hose tail Black PG11 11.80 mm Straight 1 pc(s)
Information
Information 604532 HellermannTyton 166-21012 HG16-S-PG11 Hose tail Black PG11 11.80 mm Straight 1 pc(s)









