Number
Highlights & Details
HellermannTyton 166-22206 HG34-90-M32 Helaguard Conduit Screw Fitting Polyamide 6.6 Black
- IP66
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
oil-resistant
halogen-free
- Compatible with
HelaGuard sleeving
- Suitable for diameters
28.100 mm
- Inside diameter
28.10 mm
- External thread
M32
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-22206
- RoHS-compliant
Yes
- Type
HG34-90-M32
- Material (details)
Polyamide 6.6
- Type
HelaGuard Hose screwing
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
Documents & Downloads
Datasheet
Datasheet 604708 HellermannTyton 166-22206 HG34-90-M32 Helaguard Conduit Screw Fitting Polyamide 6.6 Black
User & Safety Instructions
User & Safety Instructions 604708 HellermannTyton 166-22206 HG34-90-M32 Helaguard Conduit Screw Fitting Polyamide 6.6 Black
Description
Scope of delivery
- Without Nuts