Number
Highlights & Details
HellermannTyton 169-22750 IWS-7,5-N6-BK-L1 Isolvin Corrugated Conduit Black 50 M
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Dim
(OD x D x WT x P x W) 10 x 6.7 x 0.15 x 2.7 x 1.8 mm
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
Abrasion-resistant
Flexible
oil-resistant
UV-resistant
- Inside diameter
6.70 mm
- Outside Ø
10 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Fire protection properties
Complies with UL94 HB and FMVSS-302.
- Manufacturer part #
169-22750
- Dimensions
(OD x D x WT x P x W) 10 x 6.7 x 0.15 x 2.7 x 1.8 mm
- RoHS-compliant
Yes
- Type
IWS-7,5-N6-BK-L1
- Material (details)
Polyamide 6 (PA6)
Documents & Downloads
Datasheet
Datasheet 541918 HellermannTyton 169-22750 IWS-7,5-N6-BK-L1 Isolvin Corrugated Conduit Black 50 M
User & Safety Instructions
User & Safety Instructions 541918 HellermannTyton 169-22750 IWS-7,5-N6-BK-L1 Isolvin Corrugated Conduit Black 50 M
Description
Scope of delivery
- 50 M