HellermannTyton 301-10022 Heatshrink + adhesive Transparent, Black 11 mm 2.40 mm Shrinkage:4:1 1.2 m
Thin-walled heat-shrink tubing with very good mechanical strength. Using a special thermoplastic inner adhesive with excellent protection against moisture and corrosion. Resistant against the typical automobil-ole and liquids, flame-retardant. This h…
Thin-walled heat-shrink tubing with very good mechanical strength. Using a special thermoplastic inner adhesive with excellent protection against moisture and corrosion. Resistant against the typical automobil-ole and liquids, flame-retardant. This h…
Thin-walled heat shrink tubing with inner adhesive 4:1
Thin-walled heat-shrink tubing with very good mechanical strength. Using a special thermoplastic inner adhesive with excellent protection against moisture and corrosion. Resistant against the typical automobil-ole and liquids, flame-retardant. This heat shrink tubing offers excellent protection against moisture and corrosion, especially at high temperatures. In addition, it is resistant against the typical automobil-ole and liquids.
This text is machine translated.
Highlights & Details
- 1.2 m
- Shrinkage: 4:1
- Transparent, Black
- Nominal diameter (pre-shrinkage): 11 mm
Comments
The use of a black inner adhesive in combination with a transparent heat-shrink tubing allows a final visual check of the completed shrink process. Air inclusions and a non-optimal adhesive history are therefore also be detectable and bewertbar.Customer reviews
Similar products
See and discover other items from category Heat Shrink Tubes