HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink Tubing Reel In Dispenser Box 3 m N/A
EAN:
Part number:
Item no:
Number
Total (1 m = € 24.09)
€ 72.26
plus VAT.
Only 4 Set(s) available
Highlights & Details
HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink Tubing Reel In Dispenser Box 3 m N/A
- 3 m
- Shrinkage: 3:1
- Green, Yellow
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
3 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
308-32407
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-24/8-PEX-GNYE
Documents & Downloads
Datasheet
Datasheet 541797 HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink Tubing Reel In Dispenser Box 3 m N/A
User & Safety Instructions
User & Safety Instructions 541797 HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink Tubing Reel In Dispenser Box 3 m N/A