HellermannTyton 525-13523 HC12-52-PE-CL Badge Mounting type: Cable tie Writing area: 52 x 13 mm Transparent 1 pc(s)

  • Item no.: 545831
  • Manufacturer no.: 525-13523
  • EAN: 2050000826559

The label holders are suitable for temporary or permanent labelling. It is fastened with T18 series cable ties, screws or rivets. The material and profile protect the inserted label against moisture, soiling, damage and UV rays.Helafix HC are precut …

  • Item no.: 545831
  • Manufacturer no.: 525-13523
  • EAN: 2050000826559

The label holders are suitable for temporary or permanent labelling. It is fastened with T18 series cable ties, screws or rivets. The material and profile protect the inserted label against moisture, soiling, damage and UV rays.Helafix HC are precut …

  • Flame retardant features: conforms UL94 HB
Mounting type Cable tie
Writing area length 52 mm
Writing area width 13 mm
Writing area 52 x 13 mm
Material Polyethylene (PE)
Suited for series Labels , Single wires , Universal usage
Features UL94 flammability rating , UV-resistant , Halogen-free , Oil-resistant , Weatherproof
Min. temperature -60 °C
Max. temperature +65 °C
Colour Transparent
Content 1 pc(s)
Length 52 mm
Width 13 mm
Type HC12-52-PE-CL
Material (details) Polyethylene, UV weather-resistant (PEUV)
Type Character holder
Operating temperature -60 - +65 °C
Temperature range -60 - +65 °C
RoHS-compliant Yes
Product type Badge

Technical data

  • Flame retardant features: conforms UL94 HB
Mounting type Cable tie
Writing area length 52 mm
Writing area width 13 mm
Writing area 52 x 13 mm
Material Polyethylene (PE)
Suited for series Labels , Single wires , Universal usage
Features UL94 flammability rating , UV-resistant , Halogen-free , Oil-resistant , Weatherproof
Min. temperature -60 °C
Max. temperature +65 °C
Colour Transparent

Frequently bought together

Similar products

See and discover other items from category Cable Labelling Kits