
Number
Total (1 m = € 6.55)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
Flexiform edge protector role
Our service for you
Technical specifications
- Product type
Edge protector
- Factory colour
Ecru
- Min. temperature
-60 °C
- Max. temperature
95 °C
- Dim
(A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7
- Material
Polyamide
- Content
25 m
- Type
G51NB PA6 NA 25
- RoHS-compliant
Yes
- Dimensions
(A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7 mm
- Halogen-free
Yes
- Wall thickness
2.1 mm
- Fire protection properties
In accordance with UL94 HB.
Documents & Downloads
Datasheet
Datasheet 1505887 HellermannTyton G51NB PA6 NA 25 Edge protector Polyamide Ecru (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7 25 m
User & Safety Instructions
User & Safety Instructions 1505887 HellermannTyton G51NB PA6 NA 25 Edge protector Polyamide Ecru (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7 25 m







