
HellermannTyton SNP22(E)-POM-NA-D1 Fastener Screw fixing 191-10229 Bundle Ø range 25.30 up to 27.30 mm self-locking, res
Number
Highlights & Details
HellermannTyton SNP22(E)-POM-NA-D1 Fastener Screw fixing 191-10229 Bundle Ø range 25.30 up to 27.30 mm self-locking, resealable Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 25.30 up to 27.30 mm
Our service for you
Technical specifications
- Product type
Fastener
- Features
self-locking
resealable
- Fastening method
Screw fixing
- Bundle Ø range
25.30 up to 27.30 mm
- Bundle diameter (min.)
25.30 mm
- Bundle Ø (max.)
27.30 mm
- Material
Polyoxymethylene
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
191-10229
- Dimensions
(W () x W () x W2 x WT) 20 x 26 x 6 x 1.6 mm
- RoHS-compliant
Yes
- Type
SNP22(E)-POM-NA-D1
- Material (details)
Polyacetal
- Operating temperature
-40 - + 85 °V
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 540404 HellermannTyton SNP22(E)-POM-NA-D1 Fastener Screw fixing 191-10229 Bundle Ø range 25.30 up to 27.30 mm self-locking, res
User & Safety Instructions
User & Safety Instructions 540404 HellermannTyton SNP22(E)-POM-NA-D1 Fastener Screw fixing 191-10229 Bundle Ø range 25.30 up to 27.30 mm self-locking, res






