HellermannTyton VarioPlate-16_Frame-PL-BK Cable grommet halogen-free Plastic Black 1 pc(s)
VarioPlate cable guiding frames are used for the time and space-saving cable installation in switching cabinet casings and switch cabinets of all kinds. The versatile design covers cable diameters from 3 to 33 mm. The separable cable routing frames a…
VarioPlate cable guiding frames are used for the time and space-saving cable installation in switching cabinet casings and switch cabinets of all kinds. The versatile design covers cable diameters from 3 to 33 mm. The separable cable routing frames a…
VarioPlate cable guiding frame 16
VarioPlate cable guiding frames are used for the time and space-saving cable installation in switching cabinet casings and switch cabinets of all kinds. The versatile design covers cable diameters from 3 to 33 mm. The separable cable routing frames are used for guiding wires with and without plugs. Due to the flexible inner divisions of the frame, only one frame per cut-out size is needed. Each frame is designed to meet the standardized outbreak dimensions. The integrated seal reliably seals the frame, thus achieving IP 66. An additional sealing is thus unnecessary.
This text is machine translated.
Highlights & Details
- Time and space-saving designEasy to install, later alterations possibleWall seal included in frame designModular application for both usage sizes (S and L)Integrated strain reliefSuitable for all common standard cut-out dimensions Integrated cable diameter-tolerance balancingFor cut-out size 86 x 36-54 mmIP 65 and IP 66
Comments
Customer reviews
Similar products
See and discover other items from category Cable Grommets & Fillers