
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.20
€ 20.16
3
1 M = € 0.19
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.20)
€ 20.16
plus VAT.
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.10 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
highly flexible
- Cable type
LiFY
- Outside Ø
1 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
15103
- Factory colour
Blue
- Core layout
Cu-blank, fine
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2 kV
- Cross section
1 x 0.10 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Type
LIFY
- Standards
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Documents & Downloads
Datasheet
Datasheet 1764417 HELU 15103 Wire LiFY 1 x 0.10 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1764417 HELU 15103 Wire LiFY 1 x 0.10 mm² Blue 100 m
Description
As a super flexible single wire in systems for mobile connections in switching cabinets, as a test lead in trials, laboratory, development, etc...
This text is machine translated.
This text is machine translated.










