Helukabel 400034 Audio cable 2 x 2 x 0.22 mm² Black Sold per metre
The 4-wire HELUSOUND® AES/EBU & DMX cable is opposite external due to its AL/PT film and its copper braid shieldInterference fields optimally protected. This cable is suitable for the control of digital devices of all kinds.This text is machine trans…
- Warranty: 24 months
- Manufacturer: Helukabel
The 4-wire HELUSOUND® AES/EBU & DMX cable is opposite external due to its AL/PT film and its copper braid shieldInterference fields optimally protected. This cable is suitable for the control of digital devices of all kinds.This text is machine trans…
- Warranty: 24 months
- Manufacturer: Helukabel
Technical data
- Conductor resistance 85 Ω/km.
No. of leads | 4 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 2 x 2 x 0.22 mm² |
Features | Shielded |
Outside Ø | 8 mm |
Colour | Black |
Content | Sold per metre |
Bend radius (no. of ODs for fixed installation) | 10 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 400034 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Copper, tin-plated |
RoHS-compliant | Yes |
Type | 400034 |
Twisted pair cabling (part 1) | Yes (1) |
Product type | Audio cable |
Documents & Downloads
Audio cable AES/EBU and DMX
The 4-wire HELUSOUND® AES/EBU & DMX cable is opposite external due to its AL/PT film and its copper braid shield
Interference fields optimally protected. This cable is suitable for the control of digital devices of all kinds.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Helukabel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)