Helukabel 40026 Speaker cable 2 x 2.50 mm² Black, Red Sold per metre
Variants
1 m 2 x 0.50 mm² Black, Red 1 m 2 x 0.50 mm² Transparent 1 m 2 x 0.75 mm² Black, Red 1 m 2 x 0.75 mm² Transparent 1 m 2 x 1.50 mm² Black, Red 1 m 2 x 1.50 mm² Transparent 1 m 2 x 2.50 mm² Black, Red 1 m 2 x 2.50 mm² Transparent 1 m 2 x 4 mm² Black, Red 1 m 2 x 4 mm² Transparent 250 m 2 x 2.50 mm² Black, Red
The materials used in manufacturing are silicon, cadmium-free, free from paint-wetting impairment substances.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Helukabel
Variants
1 m 2 x 0.50 mm² Black, Red 1 m 2 x 0.50 mm² Transparent 1 m 2 x 0.75 mm² Black, Red 1 m 2 x 0.75 mm² Transparent 1 m 2 x 1.50 mm² Black, Red 1 m 2 x 1.50 mm² Transparent 1 m 2 x 2.50 mm² Black, Red 1 m 2 x 2.50 mm² Transparent 1 m 2 x 4 mm² Black, Red 1 m 2 x 4 mm² Transparent 250 m 2 x 2.50 mm² Black, Red
The materials used in manufacturing are silicon, cadmium-free, free from paint-wetting impairment substances.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Helukabel
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 2.50 mm² |
Cross section | 2 x 2.50 mm² |
Features | Twin cable |
Width | 7 mm |
Height | 3.3 mm |
Colour | Black , Red |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 40026 |
Insulation material | PVC |
Core layout | 48 x 0.25 mm |
RoHS-compliant | Yes |
Type | 40026 |
Product type | Speaker cable |
Documents & Downloads
Speaker cable
The materials used in manufacturing are silicon, cadmium-free, free from paint-wetting impairment substances.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Helukabel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)