Documents & Downloads
Empty housing 275 x 125 x 146 mm Hensel MI 0100
Empty housing 275 x 125 x 146 mm MI 0100
This text is machine translated.
Highlights & Details
- Installation dimensions B 275 x H 125 x T 150 mm
Facts
- Max. Installation depth in integrated mounting plate 146 mm, with in-built rail 135 mm
- Casing size 1
- Mounting rails, mounting plates or covers to order
- With transparent cover
- Lid for tool actuation
- Material: PC (polycarbonate)
- II protection rating
- Color: gray, RAL 7035
- Warranty: 24 months
- Manufacturer: Hensel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures