Hensel Mi 0400 Enclosure (empty) 600 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

  • Item no.: 1826964
  • Manufacturer no.: 2000005
  • EAN: 4012591650058

Empty housing 275 x 575 x 146 mm mi0400

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hensel
  • Item no.: 1826964
  • Manufacturer no.: 2000005
  • EAN: 4012591650058

Empty housing 275 x 575 x 146 mm mi0400

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hensel
Material PC
IP rating
II
Colour Grey-white (RAL 7035)
Predefined attributes (short page) 275 mm
Predefined attributes (long page) 575 mm
Length 600 mm
Width 300 mm
Height 170 mm
Content 1 pc(s)
Type Mi 0400
Dim (L x W x H) 600 x 300 x 170 mm
RoHS-compliant Yes
Manufacturer part # 2000005
Product type Enclosure (empty)

Technical data

Material PC
IP rating
II
Colour Grey-white (RAL 7035)
Predefined attributes (short page) 275 mm
Predefined attributes (long page) 575 mm
Length 600 mm
Width 300 mm
Height 170 mm
Content 1 pc(s)
Type Mi 0400

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures