Documents & Downloads
Hensel riding fuse housing MI 6426
Busbar mounting fuse housing MI 6426
This text is machine translated.
Highlights & Details
- 2 x fuse switch disconnectors 160A, NH00, 3-pin
- Rated current of the busbar 250A
- Cable terminals: 25-70 mm², Cu, round conductor connection wiring band Mi VS 100/160/250
Facts
- Outgoing terminals: 4-35mm ², Cu, round conductor PE and N terminals: each 2 x 4-35mm ², Cu, round conductor connection
- Wiring Band Mi VS 100/160
- N-conductor with the same current carrying capacity as the outer conductor
- Exits at the top, can be changed on exits the bottom
- With touch protection
- Lid for tool actuation
- Material: PC (polycarbonate)
- II protection rating
- Color: gray, RAL 7035
- Warranty: 24 months
- Manufacturer: Hensel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures