Yageo Nexensos 32207590 SMD 1206 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K 1206 SMD Tape cu
Highlights & Details
Yageo Nexensos 32207590 SMD 1206 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K 1206 SMD Tape cut
Technical specifications
- Signal: DIN EN60751
- Packaging type
Tape cut
- Product type
Platinum temperature sensor
- Type
SMD 1206 V
- Model
PT100
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+130 °C
- Temperature reading range
-50 up to +130 °C
- Connector
SMD
- Type
SMD
- Enclosure
1206
- Accuracy class
B (F0.30)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 207 590
- Tolerance
Class B/F0.30 (±0.12 %)
- Temperature range
-50 - +130 °C
- Casing
SMD
Documents & Downloads
Datasheet
Datasheet 181269 Yageo Nexensos 32207590 SMD 1206 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K 1206 SMD Tape cu
User & Safety Instructions
User & Safety Instructions 181269 Yageo Nexensos 32207590 SMD 1206 V PT100 Platinum temperature sensor -50 up to +130 °C 100 Ω 3850 ppm/K 1206 SMD Tape cu
Description
Features
- Solder pads electrotinned to Ni barrier layer.