
Yageo Nexensos 32209210 TO92 PT 100 PT100 Platinum temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K TO-92 Radial le
Highlights & Details
Yageo Nexensos 32209210 TO92 PT 100 PT100 Platinum temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K TO-92 Radial lead
Our service for you
Technical specifications
- Signal: DIN EN 60751
- Product type
Platinum temperature sensor
- Type
TO92 PT 100
- Model
PT100
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-50 up to +150 °C
- Connector
Solder pins
- Type
Radial lead
- Enclosure
TO-92
- Accuracy class
B (F0.30)
- Resistance
100 Ω
- Temperature coefficient
3850 ppm/K
- RoHS-compliant
Yes
- Type
Heraeus no. 32 209 210
- Tolerance
Class: B/F0,30 (±0.12 %)
- Type
32209210
- Temperature range
-50 to +150 °C
Documents & Downloads
Datasheet
Datasheet 181285 Yageo Nexensos 32209210 TO92 PT 100 PT100 Platinum temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K TO-92 Radial le
User & Safety Instructions
User & Safety Instructions 181285 Yageo Nexensos 32209210 TO92 PT 100 PT100 Platinum temperature sensor -50 up to +150 °C 100 Ω 3850 ppm/K TO-92 Radial le



