
Highlights & Details
Yageo Nexensos 32209220 TO92 PT 1000 KL. B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850 ppm/K TO-92 Radial lead
Technical specifications
- Signal: DIN EN 60751
- Type
TO92 PT 1000 KL. B
- Model
PT1000
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-50 up to +150 °C
- Connector
Solder pins
- Type
Radial lead
- Enclosure
TO-92
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 209 220
- Tolerance
Class: B/F0,30 (±0.12 %)
- Type
32 209 220
- Temperature range
-50 to +150 °C
- Product type
Platinum temperature sensor
Documents & Downloads
Datasheet
Datasheet 181293 Yageo Nexensos 32209220 TO92 PT 1000 KL. B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850 ppm/K TO-92
User & Safety Instructions
User & Safety Instructions 181293 Yageo Nexensos 32209220 TO92 PT 1000 KL. B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850 ppm/K TO-92



