Hicon 100-1156-24C Signal wire 48 x 0.26 mm² Grey Sold per metre
It can be a bit stiffer...but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed …
- Warranty: 24 months
- Manufacturer: Hicon
It can be a bit stiffer...but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed …
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding: Tinned copper braid 85% + aluminum foil
- Shielding (audio): Tin-plated lead AWG26 (0.4 mm) + AL film
- Design: Round
- Cover. opt. [%]: 100
- BPVo Euro class: DCA
- Combustible load per m [kWh]: 1.53
- Properties: FRNC flame-resistant, analogueue, OFC high-purity copper, halogen-free / LSZH, Digital 110 Ω AES / EBU
- Application area: Installation, ELA 100 V.
- Sheath material: FRNC
No. of leads | 48 x |
---|---|
Cross section (each core) | 0.26 mm² |
Cross section | 48 x 0.26 mm² |
Outside Ø | 23.6 mm |
Width | 23.6 mm |
Height | 23.6 mm |
Colour | Grey |
Content | Sold per metre |
AWG max. | 23 |
Halogen-free | Yes |
Shielded | Yes |
---|---|
Manufacturer part # | 100-1156-24C |
Insulation material | PE |
Min. temperature range (flexible installation) | -30 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | [24(J-02YS0.57MM)(ST)]CH |
Type | 100-1156-24C |
Product type | Signal wire |
It can be a bit stiffer...
but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed installation:
The LOGICABLE multi-pair cable guarantees outstanding electrical data (capacitance wire/wire 43 pF/m), an excellent overall shielding (copper braid + aluminum foil), a halogen-free and also flame-resistant sheath according to the highest protection class (FRNC-IEC 60332.3, test type C) and individually insulated, numbered and shielded wire pairs (PiMF). The advantage of solid wire cables is that very good attenuation values and a low capacitance can be achieved by quite simple means, which is very important for the large running lengths of these cables. In addition, an optimal connection to LSA + pins is possible.
Please note that cables of this type are not suitable for mobile use.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)