
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
Only 10 meter available
Technical specifications
- Design: Round
- BPVo Euro class: CCA
- Combustible load per m [kWh]: 0.29
- Properties: Halogen-free / LSZH, FRNC flame-resistant, analogueue, OFC high-purity copper
- Application area: Studio / Broadcast, Installation, ELA 100 V.
- Sheath material: FRNC
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 2 x 1.5 mm²
- Cable features
Halogen-free
- Outside Ø
6.8 mm
- Width
6.8 mm
- Height
6.8 mm
- Factory colour
Black
- Content
Sold per metre
- AWG max.
16
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
415-0051FC
- Insulation material
FRNC
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
(2LIY1.50mm²)Y
- Type
415-0051FC
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 2307935 Sommer Cable 415-0051FC Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 2307935 Sommer Cable 415-0051FC Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
Description
Where raw forces are sensible to use...
sonbers are at work and they don't exactly deal with the wires. No problem for our robust Meridian Install SP215 CPR version. This robust cable is specially designed for loudspeakers and fulfills all special technical requirements. Low-oxygen Cu-strands provide for better sound and longer life span.
FRNC (IEC 228, IEC 332-/1, IEC 332-3 CAT C, IEC 60331, IEC 61034-1/2, IEC 60754-2)
This text is machine translated.
sonbers are at work and they don't exactly deal with the wires. No problem for our robust Meridian Install SP215 CPR version. This robust cable is specially designed for loudspeakers and fulfills all special technical requirements. Low-oxygen Cu-strands provide for better sound and longer life span.
FRNC (IEC 228, IEC 332-/1, IEC 332-3 CAT C, IEC 60331, IEC 61034-1/2, IEC 60754-2)
This text is machine translated.






