Hicon 490-0051-840FC Speaker cable 8 x 4.00 mm² Black Sold per metre
Especially for permanent fixed installations...
The halogen-free and flame retardant CPR variant is suitable; electrically and technically it corresponds TO the SC-ELEPHANT ROBUST with PVC sheath.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Especially for permanent fixed installations...
The halogen-free and flame retardant CPR variant is suitable; electrically and technically it corresponds TO the SC-ELEPHANT ROBUST with PVC sheath.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Design: Round
- BPVo Euro class: CCA
- Combustible load per m [kWh]: 2.25
- Properties: Halogen-free / LSZH, FRNC flame-resistant, analogueue, OFC high-purity copper
- Application area: Stage / live, installation, mobile use outdoor / indoor, ELA 100 V, studio / broadcast
- Sheath material: FRNC
No. of leads | 8 x |
---|---|
Cross section (each core) | 4.00 mm² |
Cross section | 8 x 4.00 mm² |
Outside Ø | 16.4 mm |
Width | 16.4 mm |
Height | 16.4 mm |
Colour | Black |
Content | Sold per metre |
Test voltage | 2000 V |
AWG max. | 11 |
Halogen-free | Yes |
---|---|
Manufacturer part # | 490-0051-840FC |
Insulation material | FRNC |
Min. temperature range (flexible installation) | -40 °C |
Max. temperature range (flexible installation) | +85 °C |
Core layout | (8LIY4.0mm²)Y |
Type | 490-0051-840FC |
Product type | Speaker cable |
Especially for permanent fixed installations...
The halogen-free and flame retardant CPR variant is suitable; electrically and technically it corresponds TO the SC-ELEPHANT ROBUST with PVC sheath.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)