Hicon 500-0101-1FC Control lead 2 x 0.35 mm² Black Sold per metre
It brings color into your life...because the SC-KOLOREITH is the ideal cable for use with low-voltage/intelligent DC loudspeaker products from MEYER SOUND, building installation systems on BUS basis as well as the connection to color changer. The SC-…
- Warranty: 24 months
- Manufacturer: Hicon
It brings color into your life...because the SC-KOLOREITH is the ideal cable for use with low-voltage/intelligent DC loudspeaker products from MEYER SOUND, building installation systems on BUS basis as well as the connection to color changer. The SC-…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding (audio): AL / PT-foil + wire rope braid
- Design: Round
- Cover. opt. [%]: 100
- BPVo Euro class: DCA
- Combustible load per m [kWh]: 0.32
- Features: Analogue, OFC high purity copper, Digital 110 Ω AES / EBU
- Application area: Mobile application outdoor / indoor, ELA 100 V, Studio / Broadcast, Installation
- Sheath material: FRNC
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.35 mm² |
Cross section | 2 x 0.35 mm² |
Outside Ø | 7.4 mm |
Width | 7.4 mm |
Height | 7.4 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 21 |
Shielded | Yes |
Manufacturer part # | 500-0101-1FC |
---|---|
Insulation material | PP |
Min. temperature range (flexible installation) | -25 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | [2LIY2.0mm²+(2LIY0.35mm²)(ST)]Y |
Type | 500-0101-1FC |
Product type | Control lead |
It brings color into your life...
because the SC-KOLOREITH is the ideal cable for use with low-voltage/intelligent DC loudspeaker products from MEYER SOUND, building installation systems on BUS basis as well as the connection to color changer. The SC-KOLOREITH transmits data and power supply in one line. The twisted pair data cable (shaft resistance 110 Ω) is shielded and guarantees high bending cycles through the construction of fine 0.10 mm individual strands. The two wires for power supply are perfectly dimensioned with 2 mm² for the transmission of voltages up to 50 V with low power losses.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)