Hicon 600-0041C AV cable Black Sold per metre
Ournew SC-MONOMAX HD 0.41/1.9 has packed the snake-like madness. With a diameter of 3.6mm, the HD-SDI cable is ideal for virtually invisible cable connections and the most compact patch cabling, for example in control cabinets where every square mill…
- Warranty: 24 months
- Manufacturer: Hicon
Ournew SC-MONOMAX HD 0.41/1.9 has packed the snake-like madness. With a diameter of 3.6mm, the HD-SDI cable is ideal for virtually invisible cable connections and the most compact patch cabling, for example in control cabinets where every square mill…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding: Tinned copper braid + AL / PT film
- Design: Round
- BPVo Euro class: ECA
- Combustible load per m [kWh]: 0.06
- Features: Digital 75 Ω, analogueue
- Application area: Studio / Broadcast, installation
- Sheath material: PVC
No. of leads | 1 x |
---|---|
Outside Ø | 3.6 mm |
Width | 3.6 mm |
Height | 3.6 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 26 |
Shielded | Yes |
Manufacturer part # | 600-0041C |
Insulation material | PVC |
Type | 600-0041C |
---|---|
Product type | AV cable |
Our
new SC-MONOMAX HD 0.41/1.9 has packed the snake-like madness. With a diameter of 3.6mm, the HD-SDI cable is ideal for virtually invisible cable connections and the most compact patch cabling, for example in control cabinets where every square millimeter counts. It can be very tight with the double-thickness HD-SDI standard sizes 0.8/3.7 for multiple bundling. Thinner video cables in the dimensions 0.3/1.8 are again too fragile against kinks, bends and also more susceptible to heat accumulation, which can strongly block the cable insulation in the long term and impair the transmission quality.
The SC-MONOMAX HD 0.41/1.9 has a gas-foamed insulation, which guarantees low damping values and a robust outer sheath, which also maintains these excellent electrical properties permanently.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)