Hicon 600-0054LC AV cable Green Sold per metre
That's exactly what it is...±1%. Because ohmic accuracy is what matters! And imprecision is the enemy in video transmission. This cable is used in video technology and is suitable for mobile use and fixed installation. The green sheath color indicate…
- Warranty: 24 months
- Manufacturer: Hicon
That's exactly what it is...±1%. Because ohmic accuracy is what matters! And imprecision is the enemy in video transmission. This cable is used in video technology and is suitable for mobile use and fixed installation. The green sheath color indicate…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding: Copper braid
- Design: Round
- Cover. opt. [%]: 92
- BPVo Euro class: ECA
- Combustible load per m [kWh]: 0.23
- Properties: OFC high purity copper, analogueue, digital 75 Ω
- Application area: Installation, Studio / Broadcast, ELA 100 V, mobile use outdoor / indoor
- Sheath material: PVC
No. of leads | 1 x |
---|---|
Outside Ø | 6.2 mm |
Width | 6.2 mm |
Height | 6.2 mm |
Colour | Green |
Content | Sold per metre |
AWG max. | 23 |
Shielded | Yes |
Manufacturer part # | 600-0054LC |
Insulation material | PE |
Min. temperature range (flexible installation) | -20 °C |
---|---|
Max. temperature range (flexible installation) | +70 °C |
Core layout | 02YS(ST)CH0.6/3.7 |
Type | 600-0054LC |
Product type | AV cable |
That's exactly what it is...
±1%. Because ohmic accuracy is what matters! And imprecision is the enemy in video transmission. This cable is used in video technology and is suitable for mobile use and fixed installation. The green sheath color indicates the impedance of 75 Ω required by broadcasters with an accuracy of ±1 %. In contrast to the common video cables, the SC-Focusline L CPR version is provided with a soft yet very resistant sheath and a narrow-stranded copper braid made of oxygen-free copper.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)