Hicon 600-0131NE AV cable Black Sold per metre
The eye of the eagle…has about 3 to 4 times the resolution of humans.The 12G UHD-SDI transmission standard enables such high image resolutions that the human eye can no longer distinguish from the original scene.The VECTOR 1.3/5.7 provides with its c…
- Warranty: 24 months
- Manufacturer: Hicon
The eye of the eagle…has about 3 to 4 times the resolution of humans.The 12G UHD-SDI transmission standard enables such high image resolutions that the human eye can no longer distinguish from the original scene.The VECTOR 1.3/5.7 provides with its c…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding: ALUMINUM foil + copper braid. Tin-plated + 2. AL-Foil
- Design: Round
- Cover. opt. [%]: 100
- BPVo Euro class: ECA
- Features: 3G-SDI, Digital 75 Ω, 6G-SDI, OFC high purity copper, SDI, analogueue
- Application area: PA 100 V, mobile use outdoor / indoor, Installation, Studio / Broadcast
- Sheath material: PVC
No. of leads | 1 x |
---|---|
Outside Ø | 8.1 mm |
Width | 8.1 mm |
Height | 8.1 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 16 |
Shielded | Yes |
Manufacturer part # | 600-0131NE |
Insulation material | PE |
Min. temperature range (flexible installation) | -10 °C |
---|---|
Max. temperature range (flexible installation) | +80 °C |
Type | 600-0131NE |
Product type | AV cable |
The eye of the eagle…
has about 3 to 4 times the resolution of humans.
The 12G UHD-SDI transmission standard enables such high image resolutions that the human eye can no longer distinguish from the original scene.
The VECTOR 1.3/5.7 provides with its compact diameter of 8 mm and the optimized shielding structure for extremely low damping values, as one only knows from much thicker cables till now.
As conductors we use a silver-plated solid wire with lowest tolerances, which is embedded in an internally and externally smoothed gas-foamed insulation (skin/gas/skin).
The triple shielding, constructed of two robust and stretchable AL/PTE films and a sealed tinned copper braid with 95% coverage, prevents interference and influence on the electrical values. These high-quality parameters guarantee perfect and error-free transmission of SDI (520m), 6G-SDI (up to approx. 140m) and 12G-UHD-SDI (up to 100m) standards.
The robust outer sheath consists of a cold-flexible, durable and UV-resistant S-PVC.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)