Hicon 600-0162FC AV cable Blue Sold per metre
Arrow-fast...is the data transfer of the SC-Vector (RCB) CPR version at a rate of 1.5 GB/s, which also guarantees a low return value (Return Loss). Of course, the SC-Vector (RCB) CPR version is also suitable as a high-quality G-SDI video cable for th…
- Warranty: 24 months
- Manufacturer: Hicon
Arrow-fast...is the data transfer of the SC-Vector (RCB) CPR version at a rate of 1.5 GB/s, which also guarantees a low return value (Return Loss). Of course, the SC-Vector (RCB) CPR version is also suitable as a high-quality G-SDI video cable for th…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Shielding: AL / PT foil + tinned copper braid 85%
- Design: Round
- Cover. opt. [%]: 100
- BPVo Euro class: DCA
- Combustible load per m [kWh]: 0.16
- Features: Digital 75 Ω, 6G-SDI, FRNC flame resistant, SDI, analogueue, OFC high purity copper, 3G-SDI, halogen free / LSZH
- Application area: Installation, mobile use outdoor / indoor, ELA 100 V, Studio / Broadcast
- Sheath material: FRNC
No. of leads | 1 x |
---|---|
Outside Ø | 6 mm |
Width | 6 mm |
Height | 6 mm |
Colour | Blue |
Content | Sold per metre |
AWG max. | 20 |
Halogen-free | Yes |
Shielded | Yes |
Manufacturer part # | 600-0162FC |
Insulation material | PE |
---|---|
Min. temperature range (flexible installation) | -10 °C |
Max. temperature range (flexible installation) | +80 °C |
Core layout | 1X02YS(ST)CH0.8/3.7 HD-SDI |
Type | 600-0162FC |
Product type | AV cable |
Arrow-fast...
is the data transfer of the SC-Vector (RCB) CPR version at a rate of 1.5 GB/s, which also guarantees a low return value (Return Loss). Of course, the SC-Vector (RCB) CPR version is also suitable as a high-quality G-SDI video cable for the studio or OB vehicle. With its double shielding and excellent attenuation values, it offers many advantages over simple video cables. They allow up to 30% longer transmission paths compared to a 0.6/3.7 video cable.
The SC-Vector (RCB) CPR version is used in OB vehicles, digital TV, sports events, live shows, or other major events.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)