Hicon 600-0174FC AV cable Green Sold per metre

  • Item no.: 2307960
  • Manufacturer no.: 600-0174FC
  • EAN: 4049371395120

TheSC-Vector Plus CPR version 1.2/5.0 can then be laid behind the horizon... and much more, because this cable is intended for large lengths in HD-SDI applications due to its special dimensions and design. As an analogueue cable it is already stunnin…

  • Warranty: 24 months
  • Manufacturer: Hicon
  • Item no.: 2307960
  • Manufacturer no.: 600-0174FC
  • EAN: 4049371395120

TheSC-Vector Plus CPR version 1.2/5.0 can then be laid behind the horizon... and much more, because this cable is intended for large lengths in HD-SDI applications due to its special dimensions and design. As an analogueue cable it is already stunnin…

  • Warranty: 24 months
  • Manufacturer: Hicon
  • Shielding: AL / PT foil + copper braid 80% tin-plated
  • Design: Round
  • Cover. opt. [%]: 100
  • BPVo Euro class: DCA
  • Combustible load per m [kWh]: 0.2
  • Properties: OFC high purity copper, halogen-free / LSZH, Digital 75 Ω, FRNC flame resistant, SDI, analogueue
  • Application area: Mobile application outdoor / indoor, ELA 100 V, Studio / Broadcast, Installation
  • Sheath material: FRNC
No. of leads 1 x
Outside Ø 6.95 mm
Width 7 mm
Height 7 mm
Colour Green
Content Sold per metre
AWG max. 18
Halogen-free Yes
Shielded Yes
Manufacturer part # 600-0174FC
Insulation material PE
Min. temperature range (flexible installation) -10 °C
Max. temperature range (flexible installation) +80 °C
Core layout 1x02YS(ST)CH1.2/5.0
Type 600-0174FC
Product type AV cable

Technical data

  • Shielding: AL / PT foil + copper braid 80% tin-plated
  • Design: Round
  • Cover. opt. [%]: 100
  • BPVo Euro class: DCA
  • Combustible load per m [kWh]: 0.2
  • Properties: OFC high purity copper, halogen-free / LSZH, Digital 75 Ω, FRNC flame resistant, SDI, analogueue
  • Application area: Mobile application outdoor / indoor, ELA 100 V, Studio / Broadcast, Installation
  • Sheath material: FRNC
No. of leads 1 x
Outside Ø 6.95 mm
Width 7 mm
Height 7 mm
Colour Green
Content Sold per metre
AWG max. 18
Halogen-free Yes
Shielded Yes
Manufacturer part # 600-0174FC

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)