Hicon 700-0241-0325AQ Electrical wiring 3 x 2.50 mm² Black Sold per metre
So that it doesn't just flow...But under water also "powered", are the highest safety-technicalRequirements. This cable also hasA robust, high-quality thermoplastic sheathPUR (TMPU according to EN 50267-2-1 – IEC 60754-1) and theTypical protective ta…
- Warranty: 24 months
- Manufacturer: Hicon
So that it doesn't just flow...But under water also "powered", are the highest safety-technicalRequirements. This cable also hasA robust, high-quality thermoplastic sheathPUR (TMPU according to EN 50267-2-1 – IEC 60754-1) and theTypical protective ta…
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
- Design: Round
- BPVo Euro class: FCA
- Combustible load per m [kWh]: 0.48
- Properties: Halogen-free / LSZH, underwater laying, analogueue, PUR
- Application area: Installation, mobile use outdoor / indoor, ELA 100 V, stage / live
- Sheath material: PUR-SR
No. of leads | 3 x |
---|---|
Cross section (each core) | 2.50 mm² |
Cross section | 3 x 2.50 mm² |
Outside Ø | 9.4 mm |
Width | 9.4 mm |
Height | 9.4 mm |
Colour | Black |
Content | Sold per metre |
Nominal voltage | 1000 V |
Test voltage | 3000 V |
AWG max. | 13 |
---|---|
Halogen-free | Yes |
Manufacturer part # | 700-0241-0325AQ |
Insulation material | PUR |
Min. temperature range (flexible installation) | -40 °C |
Max. temperature range (flexible installation) | +80 °C |
Core layout | (3LIY2.5mm²)PU |
Type | 700-0241-0325AQ |
Product type | Electrical wiring |
So that it doesn't just flow...
But under water also "powered", are the highest safety-technical
Requirements. This cable also has
A robust, high-quality thermoplastic sheath
PUR (TMPU according to EN 50267-2-1 – IEC 60754-1) and the
Typical protective tape that prevents moisture from entering
And excellent protection against damage
offers.
The AQUA MARINEX series is naturally also available in live
Can be used in the public address area, but the cables are a bit
Stiffer than conventional neoprene cables, but lower
Normal conditions are almost indestructible. The SC-AQUA
Power cable is cold-flexible up to –40 °C, was it for winter
Events predestined.
Resistance to hydrolysis according to EN 50396, test procedure according to
EN 60811. Maximum water pressure 20 bar.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)