Hicon HBA-3S-0090 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.90 m Black

  • Item no.: 2307523
  • Manufacturer no.: HBA-3S-0090
  • EAN: 4049371813921

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
  • Item no.: 2307523
  • Manufacturer no.: HBA-3S-0090
  • EAN: 4049371813921

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.90 m
Colour Black
Connector type straight
Cable use Audio/phono
Type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.90 m
Colour Black
Connector type straight
Cable use Audio/phono
Type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables