Hicon HBA-62C2-0090 Jack / RCA Audio/phono Cable [2x Jack plug 6.3 mm (mono) - 2x RCA plug (phono)] 0.90 m Black

  • Item no.: 2307528
  • Manufacturer no.: HBA-62C2-0090
  • EAN: 4049371813662

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
  • Item no.: 2307528
  • Manufacturer no.: HBA-62C2-0090
  • EAN: 4049371813662

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
Cable type Jack , RCA
No. of A connectors 2 x
Type A Jack plug 6.3 mm (mono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 0.90 m
Colour Black
Connector type straight
Cable use Audio/phono
Type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack , RCA
No. of A connectors 2 x
Type A Jack plug 6.3 mm (mono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 0.90 m
Colour Black
Connector type straight
Cable use Audio/phono
Type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables