Hicon HBA-6A-0030 Jack Audio/phono Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 0.30 m Black

  • Item no.: 2307541
  • Manufacturer no.: HBA-6A-0030
  • EAN: 4049371812870

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
  • Item no.: 2307541
  • Manufacturer no.: HBA-6A-0030
  • EAN: 4049371812870

The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …

  • Warranty: 24 months
  • Manufacturer: Hicon
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.3 mm (mono)
No. of B connections 1 x
Type B Jack plug 6.3 mm (mono)
Cable length 0.30 m
Colour Black
Connector type angled on one side
Cable use Audio/phono
Type Cable
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.3 mm (mono)
No. of B connections 1 x
Type B Jack plug 6.3 mm (mono)
Cable length 0.30 m
Colour Black
Connector type angled on one side
Cable use Audio/phono
Type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables