Hicon HBA-6M-0030 Jack Audio/phono Cable [1x Jack plug 6.3 mm (mono) - 1x Jack plug 6.3 mm (mono)] 0.30 m Black
The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …
- Warranty: 24 months
- Manufacturer: Hicon
The compact cable series for the DJ, home recorder and ambitious musicians!Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. …
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 6.3 mm (mono) |
No. of B connections | 1 x |
Type B | Jack plug 6.3 mm (mono) |
Cable length | 0.30 m |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
Product type | Audio/phono Cable |
---|
The compact cable series for the DJ, home recorder and ambitious musicians!
Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. Thanks to automation and modern assembly, we are able to offer these at very attractive prices. In both the BASIC and the BASIC+ versions, we use our in-house high-quality piece-ware with robust and cold-flexible soft PVC and electrical values, as required by professional users. While the BASIC+ series is equipped with existing quality connectors from HICON with metal housing and collet strain relief, complete new developments with light and robust “soft grip” have been designed for the BASIC version. With these new series we offer light and space-saving connection cables especially for compact DJ mixers, desk synthesizers and tablets.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables