Hicon HIE-215-3000 Speaker cable Ergonomic 2 x 1.50 mm² Black 30 m
The fine stranded silver-plated cu-litzen offer excellent transmission characteristics over the full frequency range with very fine resolution high-frequency transmission. Extremely low ohmwerte by the close, concentric stranded conductor stranding. …
- Warranty: 24 months
- Manufacturer: Hicon
The fine stranded silver-plated cu-litzen offer excellent transmission characteristics over the full frequency range with very fine resolution high-frequency transmission. Extremely low ohmwerte by the close, concentric stranded conductor stranding. …
- Warranty: 24 months
- Manufacturer: Hicon
Technical data
Cable type | Ergonomic |
---|---|
No. of leads | 2 x |
Cross section (each core) | 1.50 mm² |
Cross section | 2 x 1.50 mm² |
Features | Twin cable |
Width | 6.5 mm |
Height | 2.8 mm |
Colour | Black |
Content | 30 m |
Packaged | Yes |
Sold per metre | No |
---|---|
Halogen-free | No |
Manufacturer part # | HIE-215-3000 |
Core layout | 84 x 0.15 mm |
RoHS-compliant | Yes |
Type | CU-DR SN |
Product type | Speaker cable |
Documents & Downloads
Speaker cable "Ambience"
The fine stranded silver-plated cu-litzen offer excellent transmission characteristics over the full frequency range with very fine resolution high-frequency transmission. Extremely low ohmwerte by the close, concentric stranded conductor stranding. This provides for optimal sound transmission.
This text is machine translated.
Delivery
- Coil (30 m).
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hicon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)