High power resistor 0.012 Ω Axial lead 4 W 5 % 1 pc(s)

  • Item no.: 416711
  • Manufacturer no.: 416711
  • EAN: 2050000102288

Not wound, non-inductive.

  • Warranty: 24 months
  • Item no.: 416711
  • Manufacturer no.: 416711
  • EAN: 2050000102288

Not wound, non-inductive.

  • Warranty: 24 months
Type Axial lead
Resistance 0.012 Ω
Power rating 4 W
Tolerance ± 5 %
Length 18 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Dim (L x W x H) 18 x 6.4 x 6.4 mm
Type 416711
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 0.012 Ω
Power rating 4 W
Tolerance ± 5 %
Length 18 mm
Width 6.4 mm
Height 6.4 mm
Content 1 pc(s)
Dim (L x W x H) 18 x 6.4 x 6.4 mm
Type 416711

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors