Highlander TOR174 Telescopic LED (monochrome) Camping light 50 lm battery-powered 140 g Black, Orange

  • Item no.: 1391413
  • Manufacturer no.: TOR174
  • EAN: 5034358221188

Retractable or zusammenschiebbare lantern for traveling, or even the garden or balcony. The practical lantern made of sturdy ABS plastic can be tucked away in less space and, if necessary, pull out or also in the pushed together as a spotlight. It is…

  • Item no.: 1391413
  • Manufacturer no.: TOR174
  • EAN: 5034358221188

Retractable or zusammenschiebbare lantern for traveling, or even the garden or balcony. The practical lantern made of sturdy ABS plastic can be tucked away in less space and, if necessary, pull out or also in the pushed together as a spotlight. It is…

Batteries 3 x AA battery (please order separately).
Colour Black , Orange
Weight 140 g
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) ABS plastic
Luminous flux 50 lm
Power
1 W
LEDs 1
Waterproof No
Product type Camping light

Technical data

Batteries 3 x AA battery (please order separately).
Colour Black , Orange
Weight 140 g
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) ABS plastic
Luminous flux 50 lm
Power
1 W
LEDs 1
Waterproof No

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps