
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
ELST 3008 V
Black
IP67
100 pc(s)
43.5 mm
13 mm
Wires Ø 4 - 5 mm/0.14 - 0.34 mm²
straight
4 A
-25 - +70 °C
3
Engagement technique
60 V
Datasheet 1718476 Hirschmann 933 406-100-100 Connector Black ELST 3008 V Type (misc.) straight 100 pc(s)
User & Safety Instructions 1718476 Hirschmann 933 406-100-100 Connector Black ELST 3008 V Type (misc.) straight 100 pc(s)