Hirschmann 933 407-100 Connector Black ELST 4008 V Type (misc.) straight 100 pc(s)

  • Item no.: 1718475
  • Manufacturer no.: 933 407-100
  • EAN: 2050005543918

In addition to reliable contact, the patented connection technology from Hirschmann has the following features: Cable clamp in form of cage clamp. No special tools required. At least 50% time saving.

  • Item no.: 1718475
  • Manufacturer no.: 933 407-100
  • EAN: 2050005543918

In addition to reliable contact, the patented connection technology from Hirschmann has the following features: Cable clamp in form of cage clamp. No special tools required. At least 50% time saving.

Type ELST 4008 V
Colour Black
IP rating
IP67
Content 100 pc(s)
Length 43.5 mm
(Ø) 13 mm
Compatible with (details) conductions Ø 4 - 5 mm/0,14 - 0,34 mm²
Type straight
Operating current Max 4 A
Ambient temperature -25 - +70 °C
Contamination level 3
Connection Engagement technique
Operating voltage 60 V
Product type Connector

Technical data

Type ELST 4008 V
Colour Black
IP rating
IP67
Content 100 pc(s)
Length 43.5 mm
(Ø) 13 mm
Compatible with (details) conductions Ø 4 - 5 mm/0,14 - 0,34 mm²
Type straight
Operating current Max 4 A
Ambient temperature -25 - +70 °C

Frequently bought together

Similar products

See and discover other items from category Sensor Accessories