Hirschmann 935 980-179 CO GDMF 3016 DAAA Black Pins:3 + PE
The Hirschmann™ GDMF-valve connector is compatible with all device plugs according to EN 175301-803, Type A, compatible. Gripping surfaces on both the sides and a captive seal provides for easy handling during assembly and disassembly. High shock and…
The Hirschmann™ GDMF-valve connector is compatible with all device plugs according to EN 175301-803, Type A, compatible. Gripping surfaces on both the sides and a captive seal provides for easy handling during assembly and disassembly. High shock and…
Hirschmann 935 980-179 CO GDMF 3016 DAAA Black Pins:3 + PE
The Hirschmann™ GDMF-valve connector is compatible with all device plugs according to EN 175301-803, Type A, compatible. Gripping surfaces on both the sides and a captive seal provides for easy handling during assembly and disassembly. High shock and vibration resistance due to the successful patented combination contacts.
This text is machine translated.
Highlights & Details
- Flat design 26 mm
- Captive seal
Comments
Customer reviews
Similar products
See and discover other items from category Solenoid Connectors