Hitec Scale model multifunction charger 12 V, 230 V 6 A
The hitec charger X1 RED is a microprocessor-controlled 12 V/230 V Ultra Performance-charger with management functions, for all common battery types. Its slim tower design makes possible a simple front panel operation of all inputs: 4 mm battery plug…
- Warranty: 24 months
- Manufacturer: Hitec
The hitec charger X1 RED is a microprocessor-controlled 12 V/230 V Ultra Performance-charger with management functions, for all common battery types. Its slim tower design makes possible a simple front panel operation of all inputs: 4 mm battery plug…
- Warranty: 24 months
- Manufacturer: Hitec
Multi-functional charger X 1 Red
The hitec charger X1 RED is a microprocessor-controlled 12 V/230 V Ultra Performance-charger with management functions, for all common battery types. Its slim tower design makes possible a simple front panel operation of all inputs: 4 mm battery plug, balancer connection (XH), temperature sensor ports, USB 5 V/2.1A and micro B USB. Special features are the easy-to-read 3.2-inch LCD screen and the hitec batch master software, with which you can operate comfortably the X 1 RED on the computer. This compact 60-Watt power charger makes it possible for you to carry out all your charging processes can easily and conveniently
This text is machine translated.
Highlights & Details
- 10 different charging/discharging profiles
- 3.2" LCD display
- Operation with Hitec Batch Master Software possible
Facts
- Optimized operating software
- Integrated balancer for lithium batteries
- Suitable for different lithium accumulator types
- Lithium Charging modes: normal, fast, balance and storage charge
- PC Charge Master Software can be used (Download from hitec internet page)
- Efizienter fan for maximum performance with low heat development
- Slim Tower Design
- Polarity reversal protection.
Delivery
- Battery charger
- Charging cable multiplex M6 plug
- Loading cable XT-60 connector
- Universal balancer board
- User manual.
- Warranty: 24 months
- Manufacturer: Hitec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers